-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2412
|
Newark | Power To The Board 2P Rcpt Val-U-Lok V0 |Amp Te Connectivity 1969614-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 | Buy Now |
DISTI #
A120490-ND
|
DigiKey | CONN RCPT HSG 2POS VAL-U-LOK Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
15860 In Stock |
|
$0.1085 / $0.2100 | Buy Now |
DISTI #
1969614-2
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm ST Cable Mount Bag/Box - Bulk (Alt: 1969614-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0613 / $0.0784 | Buy Now |
DISTI #
571-1969614-2
|
Mouser Electronics | Power to the Board 2P RCPT VAL-U-LOK V0 RoHS: Compliant | 16725 |
|
$0.0860 / $0.1700 | Buy Now |
|
Future Electronics | 2 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK V2 Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0746 | Buy Now |
|
Future Electronics | 2 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK V2 Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.0746 | Buy Now |
DISTI #
AMP1969614-2
|
Heilind Electronics | 2P RCPT VAL-U-LOK V0 | Americas - 9 in Stock |
|
$0.1005 | Buy Now |
|
Onlinecomponents.com | 2P RCPT VAL-U-LOK V0 RoHS: Compliant |
17000 In Stock |
|
$0.0764 / $0.1206 | Buy Now |
DISTI #
23468080
|
Verical | Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 500 | Americas - 10000 |
|
$0.0860 / $0.0890 | Buy Now |
DISTI #
70318217
|
Verical | Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2110 | Americas - 7000 |
|
$0.1023 / $0.1568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969614-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969614-2
TE Connectivity
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.779 inch | |
Body Depth | 0.419 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Shell Material | NYLON6/6 | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1969614-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1969614-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1969603-2 | TE Connectivity | $0.1555 | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | 1969614-2 vs 1969603-2 |