1969613-2
TE Connectivity
Description: (1969613-2) 2P PM PLUG VAL-U-LOK V0

Overview of 1969613-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1969613-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98X0935
Newark 2P Pm Plug Val-U-Lok V0 |Te Connectivity 1969613-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.1800
$0.1800 Buy Now
DISTI # 76AC2408
Newark 2P Pm Plug Val-U-Lok V0 |Amp Te Connectivity 1969613-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.2600
  • 10 $0.2300
  • 25 $0.2100
  • 100 $0.1900
  • 500 $0.1600
  • 1,000 $0.1300
$0.1300 / $0.2600 Buy Now
DISTI # A120488-ND
DigiKey CONN PLUG HSG 2POS VAL-U-LOK Min Qty: 10000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.0898
$0.0898 Buy Now
DISTI # 1969613-2
Avnet Americas Conn Housing PL 2 POS 4.2mm ST Panel Mount Bag/Box (Alt: 1969613-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.0844
$0.0844 Buy Now
DISTI # 571-1969613-2
Mouser Electronics Power to the Board 2P PM PLUG VAL-U-LOK V0 RoHS: Compliant 0
  • 1 $0.2600
  • 10 $0.2280
  • 100 $0.1830
  • 500 $0.1510
  • 1,000 $0.1440
  • 2,500 $0.1020
  • 10,000 $0.0890
$0.0890 / $0.2600 Order Now
Future Electronics 2 Position Dual Row 4.2 mm Wire-to-Wire PM VAL-U-LOK V0 Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Bag 0
Bag
  • 10,000 $0.0930
  • 20,000 $0.0890
$0.0890 / $0.0930 Buy Now
Future Electronics 2 Position Dual Row 4.2 mm Wire-to-Wire PM VAL-U-LOK V0 Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Bag 0
Bag
  • 10,000 $0.0930
  • 20,000 $0.0890
$0.0890 / $0.0930 Buy Now
DISTI # AMP1969613-2
Heilind Electronics 2P PM PLUG VAL-U-LOK V0 Americas - 0 in Stock
  • 10,000 $0.1087
  • 14,000 $0.1071
  • 70,000 $0.0918
$0.0918 / $0.1087 Buy Now
Onlinecomponents.com 2P PM PLUG VAL-U-LOK V0 RoHS: Compliant 9500 In Stock
  • 500 $0.1699
  • 1,000 $0.1351
  • 2,500 $0.1182
  • 5,000 $0.1087
  • 7,500 $0.1056
  • 10,000 $0.1000
$0.1000 / $0.1699 Buy Now
DISTI # 73553133
Verical Conn Housing PL 2 POS 4.2mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2325 Americas - 9500
  • 500 $0.2230
  • 1,000 $0.1741
  • 2,500 $0.1496
  • 5,000 $0.1352
  • 7,500 $0.1291
$0.1291 / $0.2230 Buy Now
Bristol Electronics   Min Qty: 14 500
  • 14 $0.3750
  • 41 $0.1875
  • 268 $0.1125
$0.1125 / $0.3750 Buy Now
Quest Components   400
  • 1 $0.5000
  • 41 $0.1500
  • 334 $0.1000
$0.1000 / $0.5000 Buy Now
DISTI # AMP1969613-2
Interstate Connecting Components 2P PM PLUG VAL-U-LOK V0 0
  • 10,000 $0.1087
  • 14,000 $0.1071
  • 70,000 $0.0918
$0.0918 / $0.1087 Buy Now
DISTI # 1969613-2
Avnet Abacus (Alt: 1969613-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2P PM PLUG VAL-U-LOK V0 RoHS: Compliant 9500 In Stock
  • 500 $0.1699
  • 1,000 $0.1351
  • 2,500 $0.1182
  • 5,000 $0.1087
  • 7,500 $0.1056
  • 10,000 $0.1000
$0.1000 / $0.1699 Buy Now

CAD Models for 1969613-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1969613-2 by TE Connectivity

1969613-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
WITH LATCH
Body Breadth
0.457 inch
Body Depth
0.937 inch
Body Length
0.213 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P2
Contact Gender
MALE
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
NYLON
Manufacturer Series
1969613
Mixed Contacts
YES
Mounting Option 1
FRICTION RAMP
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Reference Standard
UL, CSA
Reliability
COMMERCIAL
Total Number of Contacts
2
Want to compare parts?
  1. 1969613-2
    TE Connectivity
    (1969613-2) 2P PM PLUG VAL-U-LOK V0
    VS

Related Parts for 1969613-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1969613-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1969613-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1969613-2 would you like to use for your alert(s)?
  • Please alert me when 1969613-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1969613-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1969613-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1969613-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1969613-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1969613-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: