-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0920
|
Newark | 7P Val-U-Lok Tpa 22-18 Awg |Te Connectivity 1969608-7 RoHS: Not Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 | Buy Now |
DISTI #
A120472-ND
|
DigiKey | 7P VAL-U-LOK TPA 22-18 AWG Min Qty: 1 Lead time: 14 Weeks Container: Bag |
31871 In Stock |
|
$0.0855 / $0.1500 | Buy Now |
DISTI #
1969608-7
|
Avnet Americas | Connector Accessories 7POS Terminal Position Assurance For VAL-U-LOK Housings Nylon 6/6 Black - Bulk... more RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0553 / $0.0595 | Buy Now |
DISTI #
571-1969608-7
|
Mouser Electronics | Power to the Board 7P VAL-U-LOK TPA 22-18 AWG RoHS: Compliant | 4416 |
|
$0.0610 / $0.1500 | Buy Now |
|
Future Electronics | 7 Position 4.2 mm VAL-U-LOK TPA 22 - 18 AWG Housing Accessory RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.0553 / $0.0576 | Buy Now |
|
Future Electronics | 7 Position 4.2 mm VAL-U-LOK TPA 22 - 18 AWG Housing Accessory RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.0553 / $0.0576 | Buy Now |
DISTI #
AMP1969608-7
|
Heilind Electronics | 7P VAL-U-LOK TPA 22-18 AWG | Americas - 5763 in Stock |
|
$0.0667 / $0.0818 | Buy Now |
|
Onlinecomponents.com | 7P VAL-U-LOK TPA 22-18 AWG RoHS: Compliant | 0 |
|
$0.0583 / $0.1221 | Buy Now |
DISTI #
AMP1969608-7
|
Interstate Connecting Components | 7P VAL-U-LOK TPA 22-18 AWG | 1921 |
|
$0.0667 / $0.0818 | Buy Now |
DISTI #
000000000005134850
|
Sager | Power to the Board 7P VAL-U-LOK TPA 22-18 AWG Min Qty: 8000 | 0 |
|
$0.0783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969608-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969608-7
TE Connectivity
Assembly Item
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Option 2 | LATCHING | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |