-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2392
|
Newark | Power To The Board 1P Val-U-Lok Tpa 22-18 Awg |Amp Te Connectivity 1969608-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 / $0.1300 | Buy Now |
DISTI #
98X0914
|
Newark | 1P Val-U-Lok Tpa 22-18 Awg |Te Connectivity 1969608-1 RoHS: Not Compliant Min Qty: 37500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 | Buy Now |
DISTI #
A120466-ND
|
DigiKey | 1P VAL-U-LOK TPA 22-18 AWG Min Qty: 1 Lead time: 16 Weeks Container: Bag |
5825 In Stock |
|
$0.0546 / $0.1100 | Buy Now |
DISTI #
1969608-1
|
Avnet Americas | Connector Accessories 1POS Terminal Position Assurance For VAL-U-LOK Housings Nylon 6/6 Black - Bulk... more RoHS: Compliant Min Qty: 37500 Package Multiple: 37500 Container: Bulk | 0 |
|
$0.0319 / $0.0371 | Buy Now |
DISTI #
571-1969608-1
|
Mouser Electronics | Power to the Board 1P VAL-U-LOK TPA 22-18 AWG RoHS: Compliant | 14238 |
|
$0.0380 / $0.1100 | Buy Now |
|
Future Electronics | 1 Position 4.2 mm VAL-U-LOK TPA 22 - 18 AWG Housing Accessory RoHS: Compliant pbFree: Yes Min Qty: 37500 Package Multiple: 37500 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.0345 | Buy Now |
|
Future Electronics | 1 Position 4.2 mm VAL-U-LOK TPA 22 - 18 AWG Housing Accessory RoHS: Compliant pbFree: Yes Min Qty: 37500 Package Multiple: 37500 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.0345 | Buy Now |
DISTI #
AMP1969608-1
|
Heilind Electronics | 1P VAL-U-LOK TPA 22-18 AWG | Americas - 3307 in Stock |
|
$0.0430 / $0.0511 | Buy Now |
|
Onlinecomponents.com | 1P VAL-U-LOK TPA 22-18 AWG RoHS: Compliant |
364 Partner Stock |
|
$0.0371 / $0.0895 | Buy Now |
DISTI #
AMP1969608-1
|
Interstate Connecting Components | 1P VAL-U-LOK TPA 22-18 AWG | 1102 |
|
$0.0430 / $0.0511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969608-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969608-1
TE Connectivity
Assembly Item
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Option 2 | LATCHING | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |