1969605-6
TE Connectivity
Description: (1969605-6) 6P PM PLUG VAL-U-LOK PM GW

Overview of 1969605-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1969605-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ9679
Newark Power To The Board 6P Pm Plug Val-U-Lok Pm Gw |Amp Te Connectivity 1969605-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1000
  • 1 $0.4470
  • 10 $0.3950
  • 25 $0.3610
  • 100 $0.3260
  • 500 $0.2580
  • 1,000 $0.2330
$0.2330 / $0.4470 Buy Now
DISTI # 98X0912
Newark 6P Pm Plug Val-U-Lok Pm Gw |Te Connectivity 1969605-6 RoHS: Not Compliant Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.1920
$0.1920 Buy Now
DISTI # A123497-ND
DigiKey CONN PLUG HSG 6POS 4.20MM Min Qty: 5500 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 5,500 $0.1814
$0.1814 Buy Now
DISTI # 1969605-6
Avnet Americas Conn Housing PL 6 POS 4.2mm ST Panel Mount Bag/Box (Alt: 1969605-6) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 15 Weeks, 3 Days 0
  • 5,500 $0.1590
$0.1590 Buy Now
DISTI # 571-1969605-6
Mouser Electronics Power to the Board 6P PM PLUG VAL-U-LOK PM GW RoHS: Compliant 4990
  • 1 $0.4300
  • 10 $0.3800
  • 100 $0.2920
  • 500 $0.2440
  • 1,000 $0.2240
  • 2,500 $0.1950
  • 5,000 $0.1810
  • 10,000 $0.1790
$0.1790 / $0.4300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Lead time: 16 Weeks Container: Box 0
Box
  • 5,500 $0.1589
$0.1589 Buy Now
DISTI # AMP1969605-6
Heilind Electronics 6P PM PLUG VAL-U-LOK PM GW Americas - 0 in Stock
  • 5,500 $0.2046
  • 7,500 $0.2016
  • 37,500 $0.1747
$0.1747 / $0.2046 Buy Now
Onlinecomponents.com 6P PM PLUG VAL-U-LOK PM GW RoHS: Compliant 1000 Partner Stock
  • 100 $0.3070
  • 250 $0.2963
  • 500 $0.2477
  • 1,000 $0.2274
  • 1,375 $0.2105
  • 2,750 $0.1950
  • 4,125 $0.1880
  • 5,500 $0.1800
$0.1800 / $0.3070 Buy Now
DISTI # 53470786
Verical Conn Housing M 6 POS 4.2mm Crimp ST Panel Mount White Package RoHS: Compliant Min Qty: 297 Package Multiple: 1 Americas - 1000
  • 297 $0.2110
$0.2110 Buy Now
DISTI # 19696056-TEC
TME 1969605-6 Min Qty: 177 1000
  • 177 $0.2138
$0.2138 Buy Now
DISTI # AMP1969605-6
Interstate Connecting Components 6P PM PLUG VAL-U-LOK PM GW 0
  • 5,500 $0.2046
  • 7,500 $0.2016
  • 37,500 $0.1747
$0.1747 / $0.2046 Buy Now
Chip 1 Exchange INSTOCK 1300
RFQ
DISTI # 1969605-6
Avnet Abacus (Alt: 1969605-6) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114403950317
Chip1Stop Connector Power RoHS: Compliant 1000
  • 5,500 $0.2350
$0.2350 Buy Now
Master Electronics 6P PM PLUG VAL-U-LOK PM GW RoHS: Compliant 1000 Partner Stock
  • 100 $0.3070
  • 250 $0.2963
  • 500 $0.2477
  • 1,000 $0.2274
  • 1,375 $0.2105
  • 2,750 $0.1950
  • 4,125 $0.1880
  • 5,500 $0.1800
$0.1800 / $0.3070 Buy Now

CAD Models for 1969605-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1969605-6 by TE Connectivity

1969605-6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
WITH LATCH
Body Breadth
0.457 inch
Body Depth
0.941 inch
Body Length
0.543 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P6
Contact Gender
MALE
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
Manufacturer Series
1969605
Mixed Contacts
YES
Mounting Option 1
FRICTION RAMP
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Reference Standard
UL, CSA
Reliability
COMMERCIAL
Total Number of Contacts
6
Want to compare parts?
  1. 1969605-6
    TE Connectivity
    (1969605-6) 6P PM PLUG VAL-U-LOK PM GW
    VS

Related Parts for 1969605-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1969605-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1969605-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1969605-6 would you like to use for your alert(s)?
  • Please alert me when 1969605-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1969605-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1969605-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1969605-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1969605-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1969605-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: