Part Details for 1969507-2 by TE Connectivity
Overview of 1969507-2 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1969507-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0044
|
Newark | Terminal Housing, Receptacle, 1Pos Rohs Compliant: Yes |Te Connectivity 1969507-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1980 |
|
$0.3170 / $0.3970 | Buy Now |
DISTI #
1969507-2
|
Avnet Americas | Conn Housing Flag Terminal Receptacle 1 POS ST Cable Mount Carton - Bulk (Alt: 1969507-2) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1166 / $0.1789 | Buy Now |
DISTI #
571-1969507-2
|
Mouser Electronics | Terminals .250x.032 HIGH TEMP WH CLOSED FLAG HSG RoHS: Compliant | 6834 |
|
$0.1610 / $0.3300 | Buy Now |
DISTI #
V99:2348_11844116
|
Arrow Electronics | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2244 | Americas - 972 |
|
$0.1825 / $0.1906 | Buy Now |
|
Future Electronics | 250 FASTON HSG.,FLAG,REC.,1 POS,NATRUAL RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.1780 / $0.1910 | Buy Now |
DISTI #
AMP1969507-2
|
Heilind Electronics | 250 FAST FLG RCPT HSG NAT | Americas - 0 in Stock35700 On Order |
|
$0.1542 / $0.2296 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG.,FLAG,REC.,1 POS,NATRUAL RoHS: Compliant |
26958 In Stock |
|
$0.1540 / $0.2990 | Buy Now |
DISTI #
84020765
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Box RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 26900 |
|
$0.2284 / $0.3518 | Buy Now |
DISTI #
77312703
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Box RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1442 |
|
$0.3471 / $0.4422 | Buy Now |
DISTI #
66312251
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Box RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2244 | Americas - 972 |
|
$0.1906 | Buy Now |
Part Details for 1969507-2
1969507-2 CAD Models
1969507-2 Part Data Attributes
|
1969507-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969507-2
TE Connectivity
(1969507-2) FLAG FASTON 250 HOUSING RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |