-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2.08mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0826
|
Newark | Ultra-Pod 250 Assy Rec 18-14 Awg Npst |Te Connectivity 1969207-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 | Buy Now |
DISTI #
A107708-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 8000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1087 | Buy Now |
DISTI #
1969207-1
|
Avnet Americas | Quick Disconnect 14-18AWG RCP Nickel Strip - Tape and Reel (Alt: 1969207-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1969207-1
|
Mouser Electronics | Terminals 250 ULTRA-POD RCPT 18-14 NPST RoHS: Compliant | 0 |
|
$0.1040 / $0.1080 | Order Now |
|
Onlinecomponents.com | ULTRA-POD 250 ASSY REC 18-14 AWG NPST RoHS: Compliant | 0 |
|
$0.1055 / $0.1538 | Buy Now |
DISTI #
1969207-1
|
Avnet Abacus | (Alt: 1969207-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ULTRA-POD 250 ASSY REC 18-14 AWG NPST RoHS: Compliant | 0 |
|
$0.1055 / $0.1538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969207-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969207-1
TE Connectivity
Push-On Terminal, 2.08mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |