-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD .250 ASSEMBLY REC 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0825
|
Newark | Ultra-Pod .250 Assembly Rec 18-14 Awg Br |Te Connectivity 1969206-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 | Buy Now |
DISTI #
A111094CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1649 / $0.3400 | Buy Now |
DISTI #
1969206-1
|
Avnet Americas | 250 ULTRA-POD RCPT 18-14 BR - Tape and Reel (Alt: 1969206-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 48000 Factory Stock |
|
$0.1469 / $0.1609 | Buy Now |
DISTI #
571-1969206-1
|
Mouser Electronics | Terminals 250 ULTRA-POD RCPT 18-14 BR RoHS: Compliant | 0 |
|
$0.1580 / $0.1640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1372 | Buy Now |
DISTI #
AMP1969206-1
|
Heilind Electronics | 250 ULTRA-POD RCPT 18-14 BR | Americas - 0 in Stock |
|
$0.1506 / $0.1767 | Buy Now |
|
Onlinecomponents.com | ULTRA-POD .250 ASSEMBLY REC 18-14 AWG BR RoHS: Compliant | 48000 Factory Stock |
|
$0.1340 / $0.1855 | Buy Now |
DISTI #
1969206-1
|
Avnet Americas | 250 ULTRA-POD RCPT 18-14 BR - Tape and Reel (Alt: 1969206-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 48000 Factory Stock |
|
$0.1469 / $0.1609 | Buy Now |
DISTI #
AMP1969206-1
|
Interstate Connecting Components | 250 ULTRA-POD RCPT 18-14 BR | 0 |
|
$0.1506 / $0.1767 | Buy Now |
|
Powell Electronics | Automotive Connectors 250 ULTRA-POD RCPT 18-14 BR Min Qty: 8000 | 28800 |
|
$0.1500 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969206-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969206-1
TE Connectivity
ULTRA-POD .250 ASSEMBLY REC 18-14 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |