Part Details for 1969160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1969160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1969160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5334
|
Newark | Terminal Block, Pluggable, 9Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:9Ways, Wire Size (Awg):24Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1969160000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$9.2100 | Buy Now |
DISTI #
281-8625-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
40 In Stock |
|
$3.5488 / $6.1500 | Buy Now |
DISTI #
1969160000
|
Avnet Americas | Conn Terminal Block F 9 POS 3.81mm Screw ST Cable Mount 17.5A Box (Alt: 1969160000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1969160000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/09/180 SN OR BX RoHS: Compliant | 0 |
|
$4.4900 / $6.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7800 / $7.1800 | Buy Now |
DISTI #
1969160000
|
Avnet Abacus | (Alt: 1969160000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |