-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 3 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A117349-ND
|
DigiKey | CONN RCPT HSG 3POS 5.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
271 In Stock |
|
$0.4491 / $0.9500 | Buy Now |
DISTI #
1969117-1
|
Avnet Americas | HSG,3P,RAST 5 CRIMP R/A, - Bulk (Alt: 1969117-1) RoHS: Compliant Min Qty: 20250 Package Multiple: 20250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2718 / $0.4423 | Buy Now |
DISTI #
571-1969117-1
|
Mouser Electronics | Crimpers / Crimping Tools HSG3PRAST 5 CRIMP R/A SPECIAL RoHS: Compliant | 0 |
|
$0.4920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20250 Package Multiple: 750 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.4050 | Buy Now |
DISTI #
AMP1969117-1
|
Heilind Electronics | HSG,3P,RAST 5 CRIMP R/A,SPECIA | Americas - 0 in Stock |
|
$0.5058 | Buy Now |
|
Onlinecomponents.com | HSG,3P,RAST 5 CRIMP R/A,SPECIAL RoHS: Compliant | 0 |
|
$0.4404 / $1.2381 | Buy Now |
DISTI #
AMP1969117-1
|
Interstate Connecting Components | HSG,3P,RAST 5 CRIMP R/A,SPECIA | 0 |
|
$0.5058 | Buy Now |
DISTI #
000000000003950362
|
Sager | Crimpers / Crimping Tools HSG3PRAST 5 CRIMP R/A SPECIAL Min Qty: 1 | 0 |
|
$0.4777 / $0.5733 | Buy Now |
DISTI #
1969117-1
|
Avnet Abacus | (Alt: 1969117-1) RoHS: Compliant Min Qty: 20250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSG,3P,RAST 5 CRIMP R/A,SPECIAL RoHS: Compliant | 0 |
|
$0.4404 / $1.2381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969117-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969117-1
TE Connectivity
Rectangular Connector, 3 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |