-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2363
|
Newark | Terminals 250 Ultra-Pod Rcpt 18-14 Br |Amp Te Connectivity 1969104-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2830 | Buy Now |
DISTI #
98X0817
|
Newark | Ultra-Pod 250 Assy Rec 18-14 Awg Br |Te Connectivity 1969104-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 | Buy Now |
DISTI #
2266-1969104-1-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3100 | Buy Now |
DISTI #
A117910CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1876 / $0.4100 | Buy Now |
DISTI #
1969104-1
|
Avnet Americas | 250 U-POD RECP 18-14 BR V2 - Bulk (Alt: 1969104-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Bulk | 56000 Factory Stock |
|
$0.1760 / $0.1928 | Buy Now |
DISTI #
571-1969104-1
|
Mouser Electronics | Terminals 250 ULTRA-POD RCPT 18-14 BR RoHS: Compliant | 7800 |
|
$0.1830 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.1644 | Buy Now |
DISTI #
AMP1969104-1
|
Heilind Electronics | ULTRA-POD 250 ASSY REC 18-14 A | Americas - 0 in Stock |
|
$0.1803 / $0.2085 | Buy Now |
|
Onlinecomponents.com | ULTRA-POD 250 ASSY REC 18-14 AWG BR RoHS: Compliant |
2000 Partner Stock 32000 Factory Stock |
|
$0.1802 / $0.2937 | Buy Now |
DISTI #
74082392
|
Verical | Quick Disconnect Terminal 14-18AWG Brass White RCP 34.7mm Reel/Strip RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 32000 |
|
$0.2722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969104-1
TE Connectivity
ULTRA-POD 250 ASSY REC 18-14 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.17 inch | |
Cable Entry-Min | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.08 mm2 | |
Insulator Material | POLYAMIDE | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |