Part Details for 1968650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1968650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1968650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P5263
|
Newark | Bll 5.08/06/90 3.2 Sn Bk Bx |Weidmuller 1968650000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.7200 | Buy Now |
DISTI #
281-6012-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5.08MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
70 In Stock |
|
$2.2719 / $4.3800 | Buy Now |
DISTI #
1968650000
|
Avnet Americas | BLL 5.08/6/90 3.2 BK - Bulk (Alt: 1968650000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2504 | Buy Now |
DISTI #
470-1968650000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/06/90 3.2 SN BK BX RoHS: Compliant | 50 |
|
$2.1700 / $4.1800 | Buy Now |
|
Onlinecomponents.com | 1968650000 - Weidmuller PCB Components BLL 5.08/06/90 3.2 SN BK BX Sold in a pack of 60 RoHS: Compliant |
62 Partner Stock 48 Factory Stock |
|
$2.2400 / $2.7000 | Buy Now |
|
Master Electronics | 1968650000 - Weidmuller PCB Components BLL 5.08/06/90 3.2 SN BK BX Sold in a pack of 60 RoHS: Compliant |
62 Partner Stock 48 Factory Stock |
|
$2.2400 / $2.7000 | Buy Now |