Part Details for 1967375 by Phoenix Contact
Results Overview of 1967375 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1967375 Information
1967375 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1967375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2778750
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2POS, 6AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$6.1750 / $9.4891 | Buy Now |
DISTI #
277-1836-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 10.16MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
132 In Stock |
|
$7.3360 / $7.4500 | Buy Now |
DISTI #
651-1967375
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 18-6 AWG Screw RoHS: Compliant | 904 |
|
$7.0500 / $10.1100 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm... more RoHS: Compliant |
209 In Stock |
|
$6.9500 / $8.3800 | Buy Now |
DISTI #
1967375
|
TTI | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 18-6 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$6.8400 / $7.5500 | Buy Now |
DISTI #
000000000001169866
|
Sager | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 18-6 AWG Screw Min Qty: 1 | 15 |
|
$8.5600 / $10.3500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm... more RoHS: Compliant |
209 In Stock |
|
$6.9500 / $8.3800 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 119 |
|
RFQ |
Part Details for 1967375
1967375 CAD Models
1967375 Part Data Attributes
|
1967375
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1967375
Phoenix Contact
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 1967375
This table gives cross-reference parts and alternative options found for 1967375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1967375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1975817 | Phoenix Contact | $11.7035 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1967375 vs 1975817 |