Part Details for 1966253 by Phoenix Contact
Results Overview of 1966253 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1966253 Information
1966253 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1966253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1966253-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 3.5MM Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5300 | Buy Now |
DISTI #
651-1966253
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 30 |
|
$10.7200 / $13.2700 | Buy Now |
DISTI #
71724115
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 18 Position | Phoenix Contact 1966253 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0600 / $17.5800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm²... more RoHS: Compliant | 0 |
|
$11.2500 / $15.1600 | Buy Now |
DISTI #
000000000001489105
|
Sager | Pluggable Terminal Blocks 18 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$13.8200 / $14.3300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm²... more RoHS: Compliant | 0 |
|
$11.2500 / $15.1600 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 29 |
|
RFQ |
Part Details for 1966253
1966253 CAD Models
1966253 Part Data Attributes
|
1966253
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1966253
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1966253
This table gives cross-reference parts and alternative options found for 1966253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1966253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1840337 | Phoenix Contact | $12.0284 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1966253 vs 1840337 |
1848478 | Phoenix Contact | $13.0774 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1966253 vs 1848478 |
1851203 | Phoenix Contact | $15.8915 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1966253 vs 1851203 |
1952186 | Phoenix Contact | $10.9037 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1966253 vs 1952186 |
1952429 | Phoenix Contact | $10.6249 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1966253 vs 1952429 |
1940253 | Phoenix Contact | $16.1139 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1966253 vs 1940253 |