Part Details for 1965458 by Phoenix Contact
Overview of 1965458 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1965458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5673-ND
|
DigiKey | MARKER CARD 4-COLOR 5.08MM PITCH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
17 In Stock |
|
$9.0262 / $11.9900 | Buy Now |
DISTI #
651-1965458
|
Mouser Electronics | Terminal Block Tools & Accessories SK 5.08/3.8 DN RoHS: Compliant | 53 |
|
$9.0200 / $11.9900 | Buy Now |
|
Onlinecomponents.com | Marker card - Card - white - labeled - mounting type: adhesive - for terminal block width: 5.08 mm RoHS: Compliant |
1 In Stock |
|
$9.0200 / $13.1200 | Buy Now |
DISTI #
1965458
|
TTI | Terminal Block Tools & Accessories SK 5.08/3.8 DN RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$8.9300 / $10.6200 | Buy Now |
DISTI #
000000000001094293
|
Sager | Terminal Block Tools & Accessories SK 5.08/3.8 DN Min Qty: 5 | 0 |
|
$11.3500 / $13.2400 | Buy Now |
|
Master Electronics | Marker card - Card - white - labeled - mounting type: adhesive - for terminal block width: 5.08 mm RoHS: Compliant |
1 In Stock |
|
$9.0200 / $13.1200 | Buy Now |
Part Details for 1965458
1965458 CAD Models
1965458 Part Data Attributes:
|
1965458
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1965458
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |