Part Details for 1965165 (ALTERNATE: 1965165) by RS Pro
Overview of 1965165 (ALTERNATE: 1965165) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1965165 (ALTERNATE: 1965165)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72185108
|
RS | Nitrile Rubber O-Ring Seal, 65mm Bore, 75mm Outer Diameter | RS PRO 1965165 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$9.3900 / $10.9900 | RFQ |