Part Details for 1965-3X by Videk Ltd
Overview of 1965-3X by Videk Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1965EDD-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT1965EMS8E-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT1965EQ-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg |
Price & Stock for 1965-3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6299
|
Newark | Patch Lead, Cat 5E Utp, Cross, 3M, Lan Category:Cat5E, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Connector To Connector:Rj45 Plug To Rj45 Plug, Jacket Colour:Beige, Product Range:-, Cable Assembly Type:Network, Cable Rohs Compliant: Yes |Videk 1965-3X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$5.4900 / $7.4500 | Buy Now |
Part Details for 1965-3X
1965-3X CAD Models
1965-3X Part Data Attributes
|
1965-3X
Videk Ltd
Buy Now
Datasheet
|
Compare Parts:
1965-3X
Videk Ltd
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIDEK LTD | |
Reach Compliance Code | unknown | |
Application | COPPER GIGABIT APPLICATION | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |