Part Details for 1964534 by Bossard Group
Overview of 1964534 by Bossard Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1964534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B6/BN1076
|
TME | Washer, round, M6, D=12mm, h=1.6mm, pressboard, DIN 125A, BN 1076 Min Qty: 200 | 800 |
|
$0.0850 / $0.1340 | Buy Now |