Part Details for 1964488 by Bossard Group
Overview of 1964488 by Bossard Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1964488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B10/BN1074
|
TME | Washer, round, M10, D=20mm, h=2mm, polyamide, DIN 125A, BN 1074 Min Qty: 100 | 8800 |
|
$0.0247 / $0.0420 | Buy Now |