Part Details for 1964453 by Bossard Group
Overview of 1964453 by Bossard Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1964453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B6/BN1074
|
TME | Washer, round, M6, D=12mm, h=1.6mm, polyamide, DIN 125A, BN 1074 Min Qty: 100 | 21100 |
|
$0.0143 / $0.0201 | Buy Now |