Part Details for 1963796004 by TE Connectivity
Overview of 1963796004 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1963796004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1963796004-ND
|
DigiKey | HEAT SHRINK TUBE, SINGLE WALL, I Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
17 In Stock |
|
$14.2400 | Buy Now |
|
Future Electronics | LSTT-R-12.7-0 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$12.3100 / $12.6700 | Buy Now |
DISTI #
RYCLSTT-R-12.7-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCLSTT-R-12.7-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCLSTT-R-12.7-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCLSTT-R-12.7-0 | 0 |
|
Buy Now | |
DISTI #
1963796004
|
Avnet Abacus | (Alt: 1963796004) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S616500333209
|
Chip1Stop | Spring | 17 |
|
$16.2000 | Buy Now |