-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5956
|
Newark | Han Emc 40 Hood Side Entry M32 Rohs Compliant: Na |Harting 19620400542 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3600 / $111.2400 | Buy Now |
DISTI #
1195-7171-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ16B M32 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$85.3351 / $140.0900 | Buy Now |
DISTI #
3937-19620400542-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ16B M32 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19620400542
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16B SCW LCKING RoHS: Compliant | 10 |
|
$90.8600 / $119.7500 | Buy Now |
DISTI #
70732416
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 16B SCW LCKING | HARTING 19620400542 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$105.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$83.1300 | Buy Now |
DISTI #
HRT19620400542
|
Heilind Electronics | 16B EMC HOOD SIDE ENTRY, SCREW | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19620400542
|
TME | Enclosure: for HDC connectors, Han® B,Han® EMC, size 16B, EMC Min Qty: 1 | 0 |
|
$66.1700 / $83.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19620400542
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19620400542
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |