-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY SZ10A M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1990
|
Newark | Heavy Duty Conn, 1 Lever, Size 10A, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10A, For Use With:Harting Han Emc Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19620150546 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$70.6900 / $87.9900 | Buy Now |
DISTI #
1195-5447-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10A M25 Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2376 / $113.0900 | Buy Now |
DISTI #
3937-19620150546-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10A M25 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19620150546
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 10A 1 LVR LCKING RoHS: Compliant | 5 |
|
$64.7800 / $100.2600 | Buy Now |
DISTI #
70260682
|
RS | HAN EMV 1962 Series Side Entry Connector Hood | HARTING 19620150546 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2800 / $81.6000 | RFQ |
|
Future Electronics | 10A EMC Hood Side Entry, Single Lever, High Construction, M25 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$67.4200 / $70.7900 | Buy Now |
DISTI #
HRT19620150546
|
Heilind Electronics | 10A EMC HOOD SIDE ENTRY, | Americas - 0 in Stock |
|
$77.8769 / $101.2400 | Buy Now |
DISTI #
19620150546
|
TME | Enclosure: for HDC connectors, Han® A,Han® EMC, size 10A, EMC Min Qty: 1 | 0 |
|
$52.3100 / $66.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19620150546
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19620150546
HARTING Technology Group
CONN HOOD SIDE ENTRY SZ10A M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |