-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K2041
|
Newark | 6B Emc Hood Top Entry, Screw Down, M32 |Harting 19620060442 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.4400 / $120.0500 | Buy Now |
DISTI #
1195-5446-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ6B M32 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$93.3167 / $115.7900 | Buy Now |
DISTI #
617-19620060442
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 6B SCRW LCKING RoHS: Compliant | 10 |
|
$98.7600 / $109.4200 | Buy Now |
DISTI #
70104499
|
RS | HAN EMV 1962 Series Top Entry Connector Hood | HARTING 19620060442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$156.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$87.5900 | Buy Now |
DISTI #
HRT19620060442
|
Heilind Electronics | 6B EMC HOOD TOP ENTRY, SCREW D | Americas - 0 in Stock |
|
$103.7538 / $134.8800 | Buy Now |
DISTI #
19620060442
|
TME | Enclosure: for HDC connectors, Han® B,Han® EMC, size 6B, EMC Min Qty: 1 | 0 |
|
$69.7100 / $88.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19620060442
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19620060442
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |