-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5190
|
Newark | Hood, Top Entry, 3A, M25, 1Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Zinc Body, Locking Type:1 Lever, Rectangular Shell Size:3A, For Use With:Harting Han 3A Inserts & Modules, Product Range:Han Emc Rohs Compliant: Yes |Harting 19620031445 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$11.9100 / $14.6100 | Buy Now |
DISTI #
1195-4071-ND
|
DigiKey | 3A EMC HOOD TOP ENTRY, M25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
33 In Stock |
|
$9.3013 / $15.3900 | Buy Now |
DISTI #
617-19620031445
|
Mouser Electronics | Heavy Duty Power Connectors 3A EMC HOOD TOP ENTRY M25 RoHS: Compliant | 47 |
|
$10.6600 / $15.0300 | Buy Now |
DISTI #
70712786
|
RS | Connector, Power, Heavy Duty, 3A EMC HOOD TOP ENTRY M25 | HARTING 19620031445 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8200 / $16.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$10.0300 | Buy Now |
DISTI #
HRT19620031445
|
Heilind Electronics | 3A EMC HOOD TOP ENTRY, M25 | Americas - 0 in Stock |
|
$12.0625 / $15.4400 | Buy Now |
DISTI #
19620031445
|
TME | Enclosure: for HDC connectors, Han® A,Han® EMC, size 3A, EMC Min Qty: 10 | 0 |
|
$9.0700 / $10.1400 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors 3A EMC HOOD TOP ENTRY M25 | 50 |
|
$51.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19620031445
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19620031445
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |