-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Housing Item, Metal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2873
|
Newark | Hood, Top Entry, 3A, M20, 1 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Zinc Body, Locking Type:1 Lever, Rectangular Shell Size:3A, For Use With:Harting Han Emc Series Heavy Duty Connectors, Product Rohs Compliant: Yes |Harting 19620031443 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$11.9100 / $14.7100 | Buy Now |
DISTI #
1195-5444-ND
|
DigiKey | CONN HOOD TOP SZ3A M20 IP44 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$11.1665 / $17.1200 | Buy Now |
DISTI #
617-19620031443
|
Mouser Electronics | Heavy Duty Power Connectors HAN A HOOD TOP ENTRY M20 FOR HAN BRID RoHS: Compliant | 10 |
|
$11.0700 / $16.9300 | Buy Now |
DISTI #
70736177
|
RS | Connector, Power, Heavy Duty, HAN A HOOD TOP ENTRY M20 FOR HAN BRID | HARTING 19620031443 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2700 / $18.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.5100 | Buy Now |
DISTI #
HRT19620031443
|
Heilind Electronics | 3A EMC HOOD TOP ENTRY, M20 W/ | Americas - 0 in Stock |
|
$13.8438 / $17.7200 | Buy Now |
DISTI #
19620031443
|
TME | Enclosure: for HDC connectors, Han® A,Han® EMC, size 3A, M20 Min Qty: 1 | 0 |
|
$9.0700 / $11.5500 | RFQ |
DISTI #
2842636
|
element14 Asia-Pacific | HOOD, TOP ENTRY, 3A, M20, 1 LEVER RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$14.4846 / $17.9197 | Buy Now |
DISTI #
2842636
|
Farnell | HOOD, TOP ENTRY, 3A, M20, 1 LEVER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$6.8637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19620031443
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19620031443
HARTING Technology Group
Connector Accessory, Housing Item, Metal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL |