-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.7874in Min Cable Dia, 0.9843in Max Cable Dia, Cable Gland, Metal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J1849
|
Newark | Acces. Special Cable Clamp Emc M40 Rohs Compliant: Na |Harting 19620005098 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5700 / $60.4500 | Buy Now |
DISTI #
1195-5441-ND
|
DigiKey | CABLE GLAND 20-25MM M40 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$44.1334 / $61.0700 | Buy Now |
DISTI #
617-19-62-000-5098
|
Mouser Electronics | Heavy Duty Power Connectors EMC M40 CABLE CLAMP RoHS: Compliant | 179 |
|
$28.1900 / $38.0600 | Buy Now |
DISTI #
70732407
|
RS | Connector, Power, Heavy Duty, EMC M40 CABLE CLAMP | HARTING 19620005098 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0000 / $63.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$44.1100 | Buy Now |
DISTI #
HRT19620005098
|
Heilind Electronics | M40 EMC CABLE GLAND FOR CABLE | Americas - 0 in Stock |
|
$50.2188 / $67.9200 | Buy Now |
DISTI #
19620005098
|
TTI | Heavy Duty Power Connectors EMC M40 CABLE CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.1600 / $45.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19620005098
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19620005098
HARTING Technology Group
Connector Accessory, 0.7874in Min Cable Dia, 0.9843in Max Cable Dia, Cable Gland, Metal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP68 | |
Assembly Item Name | CABLE GLAND | |
Cable Entry-Max | 0.9843 inch | |
Cable Entry-Min | 0.7874 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C |