-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1979
|
Newark | Heavy Duty Cable Gland, 14-17Mm, M25, Product Range:Han-Compact Series, Thread Size - Metric:M25, Cable Gland Material:Metal, Gland Colour:-, Cable Diameter Min:14Mm, Cable Diameter Max:17Mm, Ip/Nema Rating:- Rohs Compliant: Yes |Harting 19620005058 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$31.4400 / $42.4300 | Buy Now |
DISTI #
1195-5433-ND
|
DigiKey | CABLE SEALING EMC M25 X 1,5 HAN Min Qty: 1 Lead time: 8 Weeks Container: Bag |
9 In Stock |
|
$27.4752 / $39.8000 | Buy Now |
DISTI #
617-19620005058
|
Mouser Electronics | Heavy Duty Power Connectors EMV PROTECTN MTL HAN Q 8/0 HOOD RoHS: Compliant | 30 |
|
$27.4700 / $36.8400 | Buy Now |
DISTI #
70736167
|
RS | Connector, Power, Heavy Duty, EMV PROTECTN MTL HAN Q 8/0 HOOD | HARTING 19620005058 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8500 / $34.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$28.5500 | Buy Now |
DISTI #
HRT19620005058
|
Heilind Electronics | HAN-COMPACT EMC HALF-GLAND (FO | Americas - 14 in Stock |
|
$34.6423 / $42.9564 | Buy Now |
DISTI #
19620005058
|
TTI | Heavy Duty Power Connectors EMV PROTECTN MTL HAN Q 8/0 HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$26.6400 / $29.2100 | Buy Now |
DISTI #
HRT19620005058
|
Interstate Connecting Components | HAN-COMPACT EMC HALF-GLAND (FO | 4 |
|
$34.6423 / $42.9564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19620005058
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19620005058
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |