Part Details for 1962-203-0831 by TE Connectivity
Overview of 1962-203-0831 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51590291519620LF | Amphenol Communications Solutions | Standard Power Receptacle, Type H, Vertical, Faston, 15 Position, 10.16mm (0.4 in) Centerline | |
919-620B-C0H | Amphenol Communications Solutions | XCede HD2, 6-Pair, 6 Column, XCede HD2 With Extra Ground, 90ohms, Daughtercard Module, Right Angle Receptacle | |
919-621B-C0H | Amphenol Communications Solutions | XCede HD2, 6-Pair, 6 Column, XCede HD2 Without Extra Ground, 90ohms, Daughtercard Module, Right Angle Receptacle |
Price & Stock for 1962-203-0831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM3549
|
Newark | Circular Mil Spec Connector Dts Con 08 Socket |Deutsch Te Connectivity 1962-203-0831 RoHS: Not Compliant Min Qty: 606 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$18.0600 | Buy Now |
DISTI #
1962-203-0831-ND
|
DigiKey | CONT SOC ASSY Min Qty: 606 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.9819 | Buy Now |
DISTI #
1962-203-0831
|
Avnet Americas | Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 1962-203-0831) RoHS: Not Compliant Min Qty: 606 Package Multiple: 606 Lead time: 38 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1962-203-0831
|
Mouser Electronics | Circular MIL Spec Connector DTS CON 08 SOCKET RoHS: Compliant | 0 |
|
$10.3200 | Order Now |
DISTI #
DCH1962-203-0831
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | CONT SOC ASSY RoHS: Compliant |
329 In Stock |
|
$10.5100 / $17.8500 | Buy Now |
DISTI #
69913796
|
Verical | Contact SKT Crimp ST Cable Mount Min Qty: 5 Package Multiple: 5 Date Code: 2206 | Americas - 90 |
|
$13.9360 / $23.2050 | Buy Now |
DISTI #
19622030831-TEC
|
TME | 1962-203-0831 | 237 |
|
Buy Now | |
DISTI #
DCH1962-203-0831
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | CONT SOC ASSY RoHS: Compliant |
329 In Stock |
|
$10.5100 / $17.8500 | Buy Now |
Part Details for 1962-203-0831
1962-203-0831 CAD Models
1962-203-0831 Part Data Attributes
|
1962-203-0831
TE Connectivity
Buy Now
|
Compare Parts:
1962-203-0831
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |