-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H6425
|
Newark | Female Disconnect, 6.35Mm, 12-10Awg, Yel, Product Range:Insulkrimp 19606 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg Rohs Compliant: Yes |Molex 19606-0003 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5240 | Buy Now |
DISTI #
538-19606-0003
|
Mouser Electronics | Terminals FIQD .250X.032 FEMALE 10-12AWG RoHS: Compliant | 3000 |
|
$0.3140 / $0.7700 | Buy Now |
DISTI #
71456900
|
RS | LOW PROF. FIQD.250X.032 TAPED (C-2293T) | Molex Incorporated 19606-0003 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7800 | RFQ |
DISTI #
16852017
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 16.2mm Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
19606-0003
|
TTI | Terminals FIQD .250X.032 FEMALE 10-12AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 17000 In Stock |
|
$0.2440 / $0.3090 | Buy Now |
DISTI #
196060003-MOL
|
TME | 19606-0003 Min Qty: 500 | 2500 |
|
$0.3264 / $0.3519 | Buy Now |
DISTI #
MOL19606-0003
|
Interstate Connecting Components | LOW PROF. FIQD.250X.032 TAPED (C-2293T) | 46372625 On Order |
|
$0.2446 / $0.3092 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
|
Master Electronics | Quick Disconnect Terminal 10-12AWG F 16.2mm 9.7mm Tin InsulKrimp™ T/R RoHS: Compliant |
2500 Partner Stock |
|
$0.2440 / $0.4225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19606-0003
Molex
Buy Now
|
Compare Parts:
19606-0003
Molex
|
Samacsys Manufacturer | Molex |