Part Details for 1960420000 by Weidmüller Interface GmbH & Co. KG
Overview of 1960420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1960420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P5002
|
Newark | Blzp 5.00Hc/06/270F Sn Or Bx |Weidmuller 1960420000 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $7.1400 | Buy Now |
DISTI #
1960420000-ND
|
DigiKey | TERM BLOCK PLUG 6POS 270DEG 5MM Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8995 | Buy Now |
DISTI #
1960420000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5mm Right Angle Cable Mount Orange Box - Bulk (Alt: 1960420000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1960420000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/06/270F SN OR BX RoHS: Compliant | 0 |
|
$3.5600 / $7.1200 | Order Now |
|
Onlinecomponents.com | Pluggable Terminal Block Plug 6 Position 5mm Right Angle Cable Mount Orange Box RoHS: Compliant | 0 |
|
$3.4700 / $4.2400 | Buy Now |
DISTI #
77338522
|
Verical | Conn Terminal Block PL 6 POS 5mm Screw STCable Mount 20A Box Min Qty: 45 Package Multiple: 1 | Americas - 84 |
|
$2.0455 | Buy Now |
DISTI #
1960420000-WEI-0
|
TME | Pluggable terminal block | 84 |
|
Buy Now |