Part Details for 1960266 by FRIWO Geratebau GmbH
Overview of 1960266 by FRIWO Geratebau GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1960266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7181
|
Newark | Adapter, Ac-Dc, 5V, 1.4A Rohs Compliant: Yes |Friwo 1960266 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$19.8700 / $26.9400 | Buy Now |
DISTI #
4153-1960266-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 7W Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$6.2600 / $8.3000 | Buy Now |