Part Details for 1960013266T000 by Advantech Co Ltd
Overview of 1960013266T000 by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1960013266T000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1960013266T000-ND
|
DigiKey | PASSIVE COOLER LGA775 HEATSINK 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-1960013266T000
|
Mouser Electronics | Heat Sinks Passive Cooler LGA775 Heatsink UP to 3.4G (1U) for AIMB-766/764/762 RoHS: Compliant | 0 |
|
$47.0000 | Order Now |
|
Neutron USA | LGA775 Heatsink 90*82.4*25.4mm for 1U c | 1 |
|
$74.9900 | Buy Now |