-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 3.3mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19600-1304 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC1304M25DW | Texas Instruments | Reinforced Isolated Modulator With LDO Regulator, ±250mV Input, and CMOS Interface 16-SOIC -40 to 125 | |
AMC1304L05QDWRQ1 | Texas Instruments | Automotive Reinforced Isolated Modulator With LDO Regulator, ±50mV Input and LVDS Interface 16-SOIC -40 to 125 | |
AMC1304L25QDWQ1 | Texas Instruments | Automotive Reinforced Isolated Modulator with LDO Regulator, ±250mV Input, and LVDS Interface 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M2151
|
Newark | .187 X .032 Avikrimp Fiqd Oval Exp Fem |Molex 19600-1304 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 1027 |
|
$0.9170 / $1.0200 | Buy Now |
DISTI #
55H6418
|
Newark | Terminal Female Disconnect 4.75Mm Yellow, Product Range:Avikrimp 19600 Series, Terminal Type:Femal... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
0196001304
|
Avnet Americas | Quick Disconnect Terminal 16-22AWG F 22.36mm 8.39mm Tin Loose Piece - Bulk (Alt: 0196001304) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.5790 / $0.8241 | Buy Now |
DISTI #
538-19600-1304
|
Mouser Electronics | Terminals .187x.032" 16-22AWG YELLOW RoHS: Compliant | 373 |
|
$0.8370 / $1.3100 | Buy Now |
DISTI #
71456879
|
RS | .187 X .032 AVIKRIMP FIQD OVAL EXP FEM | Molex Incorporated 19600-1304 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.4000 | RFQ |
|
Onlinecomponents.com | Quick Disconnect Terminal 16-22AWG F 22.36mm 8.39mm Tin Avikrimp™ Bag RoHS: Compliant |
1027 Partner Stock |
|
$1.0100 / $1.0500 | Buy Now |
DISTI #
19600-1304
|
TTI | Terminals .187x.032" 16-22AWG YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3166 In Stock |
|
$0.7700 / $0.9200 | Buy Now |
DISTI #
MOL19600-1304
|
Interstate Connecting Components | .187 X .032 AVIKRIMP FIQD OVA EXP FEM |
2611 1800 On Order |
|
$0.7264 / $0.9183 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 16-22AWG F 22.36mm 8.39mm Tin Avikrimp™ Bag RoHS: Compliant |
1027 Partner Stock |
|
$1.0100 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19600-1304
Molex
Buy Now
Datasheet
|
Compare Parts:
19600-1304
Molex
Push-On Terminal, 3.3mm2,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |