-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 3.3mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7154
|
Newark | Terminals Fiqd .187X.020 Female 16-22Awg Rohs Compliant: Yes |Molex 19600-1302 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 7226 |
|
$0.9280 / $0.9530 | Buy Now |
DISTI #
538-19600-1302
|
Mouser Electronics | Terminals FIQD .187X.020 FEMALE 16-22AWG RoHS: Compliant | 17961 |
|
$0.7780 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 16AWG F 22.36mm 8.39mm Tin Avikrimp™ Bag RoHS: Compliant |
7001 Partner Stock |
|
$0.7340 / $0.9590 | Buy Now |
DISTI #
80928567
|
Verical | Quick Disconnect Terminal 16-22AWG Brass Yellow F 22.36mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 3775 |
|
$0.8700 / $0.9300 | Buy Now |
DISTI #
16852014
|
Verical | Quick Disconnect Terminal 16-22AWG Brass Yellow F 22.36mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 3226 |
|
$0.8700 / $0.9300 | Buy Now |
|
Quest Components | 23 |
|
$1.7500 / $2.8000 | Buy Now | |
DISTI #
19600-1302
|
TTI | Terminals FIQD .187X.020 FEMALE 16-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Box |
Americas - 7751 In Stock |
|
$0.6600 / $0.8400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9393 |
|
RFQ | |
|
Master Electronics | Quick Disconnect Terminal 16AWG F 22.36mm 8.39mm Tin Avikrimp™ Bag RoHS: Compliant |
7001 Partner Stock |
|
$0.7340 / $0.9590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19600-1302
Molex
Buy Now
Datasheet
|
Compare Parts:
19600-1302
Molex
Push-On Terminal, 3.3mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |