Part Details for 1960 by Keystone Electronics Corp
Overview of 1960 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5618
|
Newark | Spacer/Standoff Hex Brass 6.4Mm X 25.4Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Male-Female, Body Length:25.4Mm, Overall Length:34.9Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1960 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 460 |
|
$0.8290 / $1.5000 | Buy Now |
DISTI #
36-1960-ND
|
DigiKey | HEX STANDOFF #8-32 BRASS 1" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2743 In Stock |
|
$0.6978 / $1.4500 | Buy Now |
DISTI #
534-1960
|
Mouser Electronics | Standoffs & Spacers NB 1.000 M/F THRD RoHS: Compliant | 1568 |
|
$0.6970 / $1.4400 | Buy Now |
|
Future Electronics | Brass Nickel Plated 8-32 Thread Male/Female HEX Standoff RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 102Bulk |
|
$1.2200 / $1.3000 | Buy Now |
|
Bisco Industries | 89 |
|
Buy Now | ||
|
Quest Components | 1960 | 101 |
|
$1.4208 / $2.5832 | Buy Now |
DISTI #
KEYS1960
|
TME | Screwed spacer sleeve, 25.4mm, Int.thread: UNC8-32, hexagonal Min Qty: 10 | 0 |
|
$0.9800 / $1.2600 | RFQ |
DISTI #
000000000000357982
|
Sager | Standoffs & Spacers NB 1.000 M/F THRD Min Qty: 500 | 0 |
|
$0.6815 / $1.3400 | Buy Now |
Part Details for 1960
1960 CAD Models
1960 Part Data Attributes:
|
1960
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1960
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |