Part Details for 1960-32-D1-01-001 by ECS
Overview of 1960-32-D1-01-001 by ECS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1960CUHF#TRPBF | Analog Devices | 2x Bat Chr/ Selector w/ SPI In | |
LTC1960CUHF#PBF | Analog Devices | 2x Bat Chr/ Selector w/ SPI In | |
LTC1960CG#PBF | Analog Devices | 2x Bat Chr/ Selector w/ SPI In |
Part Details for 1960-32-D1-01-001
1960-32-D1-01-001 CAD Models
1960-32-D1-01-001 Part Data Attributes
|
1960-32-D1-01-001
ECS
Buy Now
Datasheet
|
Compare Parts:
1960-32-D1-01-001
ECS
Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC CONNECTOR SERVICE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | #4-40 THD HOLE | |
Body Breadth | 0.35 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.84 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | THERMX | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1960-32-D1-01-001
This table gives cross-reference parts and alternative options found for 1960-32-D1-01-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1960-32-D1-01-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153PF02015010 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug | W+P Products GmbH | 1960-32-D1-01-001 vs 153PF02015010 |
153PF02015030 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug | W+P Products GmbH | 1960-32-D1-01-001 vs 153PF02015030 |
SBE-201D-CP-TG30 | HEADER CONNECTOR,PCB MNT,PLUG,20 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | 1960-32-D1-01-001 vs SBE-201D-CP-TG30 |
C1D60PF29063 | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | 1960-32-D1-01-001 vs C1D60PF29063 |
CE200-PTE120GFT | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | MMT Corp | 1960-32-D1-01-001 vs CE200-PTE120GFT |
ACC60DRSH-S328 | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 1960-32-D1-01-001 vs ACC60DRSH-S328 |
SBE-201D-CP-TT | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | 1960-32-D1-01-001 vs SBE-201D-CP-TT |
ECC-120-RC100-95 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | 1960-32-D1-01-001 vs ECC-120-RC100-95 |
FCN-224J120-G/O | EDGE CONNECTOR,PCB MNT,RECEPT,120 CONTACTS,0.05 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | 1960-32-D1-01-001 vs FCN-224J120-G/O |
FCN-224J120-G/A | Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | FUJITSU Limited | 1960-32-D1-01-001 vs FCN-224J120-G/A |