Part Details for 196-3504-01 by Tektronix Inc
Results Overview of 196-3504-01 by Tektronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
196-3504-01 Information
196-3504-01 by Tektronix Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-04 | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
E3504-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT PACKAGE-4 | |
CST4835-040EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for 196-3504-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20420.1
|
TestEquity LLC | Tektronix 196-3504-01 Electrical Lead, 1" Solder Down | 0 |
|
$43.0000 | Buy Now |