There are no models available for this part yet.
Overview of 195J12 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 195J12 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y0701
|
Newark | Product Range:195-196 Series, Inductance:10Mh, Dc Current Rating:12.5A, Dc Resistance Max:0.072Ohm, Inductance Tolerance:± 15%, Self Resonant Frequency Min:-, Inductor Case Style:Chassis Mount Rohs Compliant: Yes |Hammond 195J12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$91.7000 / $93.5300 | Buy Now | |
DISTI #
164-195J12-ND
|
DigiKey | CHOKE, HEAVY CURRENT CHASSIS MOU Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
546-195J12
|
Mouser Electronics | Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 10mH @ 12.5A RoHS: Compliant | 0 |
|
$87.8700 / $89.4900 | Order Now | |
Onlinecomponents.com | choke - D.C. reactor/filter RoHS: Compliant | 27 Factory Stock |
|
$83.2000 / $105.5000 | Buy Now | ||
Powell Electronics | 10mH @ 12.5A DC Min Qty: 1 | 18 |
|
$84.4600 / $98.7500 | Buy Now | ||
Master Electronics | choke - D.C. reactor/filter RoHS: Compliant | 27 Factory Stock |
|
$83.2000 / $105.5000 | Buy Now |
CAD Models for 195J12 by Hammond Manufacturing
Part Data Attributes for 195J12 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Rectangular
|
DC Resistance
|
0.072 Ω
|
Inductance-Nom (L)
|
10000 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Package Height
|
87.376 mm
|
Package Length
|
104.648 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
82.55 mm
|
Rated Current-Max
|
12.5 A
|
Reference Standard
|
UL
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DCR IS MEASURED AT 15% TOLERANCE
|
Surface Mount
|
NO
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
LUG
|
Tolerance
|
15%
|