Part Details for 195E50 by Hammond Manufacturing
Results Overview of 195E50 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
195E50 Information
195E50 by Hammond Manufacturing is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 195E50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6592
|
Newark | Bracket Mount Choke, 2.5Mh, 50A, Dc Current Rating:50A, Inductance:2.5Mh, Product Range:195-196 S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$277.8900 / $288.5000 | Buy Now |
DISTI #
HM2133-ND
|
DigiKey | FIXED IND 2.5MH 50A 8 MOHM CHASS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$281.5620 / $315.1600 | Buy Now |
DISTI #
546-195E50
|
Mouser Electronics | Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 2.5mH @ 50A RoHS: Compliant | 1 |
|
$311.2400 | Buy Now |
DISTI #
70230050
|
RS | Choke, heavy current, 2.5mH, 50DCA, .008 ohm, 6.5 lb | Hammond Manufacturing 195E50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$281.1200 / $305.5700 | RFQ |
|
Onlinecomponents.com | choke - D.C. reactor/filter RoHS: Compliant | 42 Factory Stock |
|
$303.5300 / $321.7900 | Buy Now |
|
Powell Electronics | CHOKE Min Qty: 1 | 11 |
|
$409.5500 | Buy Now |
|
Master Electronics | choke - D.C. reactor/filter RoHS: Compliant | 42 Factory Stock |
|
$303.5300 / $321.7900 | Buy Now |
Part Details for 195E50
195E50 CAD Models
195E50 Part Data Attributes
|
195E50
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
195E50
Hammond Manufacturing
General Purpose Inductor, 2500uH, 15%, 1 Element,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Construction | Rectangular | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 2500 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 113.538 mm | |
Package Length | 152.4 mm | |
Package Style | Chassis Mount | |
Package Width | 133.35 mm | |
Rated Current-Max | 50 A | |
Reference Standard | UL | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 15% TOLERANCE | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | LUG | |
Tolerance | 15% |