Part Details for 195E1131 by CML Innovative Technologies
Results Overview of 195E1131 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
195E1131 Information
195E1131 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 195E1131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70462900
|
RS | Panel Mount Indicator 22mm round lens 130VAC green Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3500 / $11.0000 | RFQ |
DISTI #
195E1131
|
TME | Indicator: LED, green, 130VAC, Ø22mm, 150mcd Min Qty: 1 | 0 |
|
$5.9000 / $7.0300 | RFQ |
Part Details for 195E1131
195E1131 CAD Models
195E1131 Part Data Attributes
|
195E1131
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
195E1131
CML Innovative Technologies
Single Color LED, Green, Diffused, 16mm, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 16 mm | |
Surface Mount | NO |