There are no models available for this part yet.
Overview of 195D335X9020V2T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 195D335X9020V2T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
195D335X9020V2T
|
Avnet Americas | 195D335X9020V2T - Tape and Reel (Alt: 195D335X9020V2T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7116 | Buy Now | |
DISTI #
74-195D335X9020V2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3.3uF 20volts 10% V case Conformal RoHS: Compliant | 0 |
|
$0.7810 / $0.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.7710 | Buy Now | ||
DISTI #
195D335X9020V2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 20 V, � 10%, -55 �C, 125 �C, 1110 [2926-15 Metric] (Alt: 195D335X9020V2T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 195D335X9020V2T by Vishay Intertechnologies
Part Data Attributes for 195D335X9020V2T by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 1410
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.3 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0007 mA
|
Length
|
3.63 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
1410
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.65 mm
|
Alternate Parts for 195D335X9020V2T
This table gives cross-reference parts and alternative options found for 195D335X9020V2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195D335X9020V2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95V335K020LZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1410 | Vishay Intertechnologies | 195D335X9020V2T vs T95V335K020LZAS |
T95V335K020ESAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 1410, CHIP | Vishay Sprague | 195D335X9020V2T vs T95V335K020ESAL |
T95V335K020LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1410 | Vishay Intertechnologies | 195D335X9020V2T vs T95V335K020LZAL |
T95V335K020EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1410 | Vishay Intertechnologies | 195D335X9020V2T vs T95V335K020EZAL |
T95V335K020CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1410, CHIP | Vishay Intertechnologies | 195D335X9020V2T vs T95V335K020CSSL |
T95V335K020CSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 1410, CHIP, ROHS COMPLIANT | Vishay Sprague | 195D335X9020V2T vs T95V335K020CSAL |
T95V335K020HSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 1410, CHIP, ROHS COMPLIANT | Vishay Sprague | 195D335X9020V2T vs T95V335K020HSAL |
195D335X9020V2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 1410, CHIP, ROHS COMPLIANT | Vishay Sprague | 195D335X9020V2T vs 195D335X9020V2T |
T95V335K020CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1410 | Vishay Intertechnologies | 195D335X9020V2T vs T95V335K020CZAL |
T95V335K020LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1410, CHIP | Vishay Intertechnologies | 195D335X9020V2T vs T95V335K020LSSL |