Part Details for 195D334X9050S8T by Vishay Intertechnologies
Overview of 195D334X9050S8T by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195D334X9050S8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
195D334X9050S8T
|
Avnet Americas | 195D334X9050S8T - Tape and Reel (Alt: 195D334X9050S8T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6488 | Buy Now |
Part Details for 195D334X9050S8T
195D334X9050S8T CAD Models
195D334X9050S8T Part Data Attributes
|
195D334X9050S8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
195D334X9050S8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1407, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1407 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.22 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.63 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1407 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 195D334X9050S8T
This table gives cross-reference parts and alternative options found for 195D334X9050S8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195D334X9050S8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95S334K050LABS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 195D334X9050S8T vs T95S334K050LABS |
T95S334K050HBSS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 195D334X9050S8T vs T95S334K050HBSS |
195D334X9050S2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1407, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 195D334X9050S8T vs 195D334X9050S2T |
T95S334K050ESAL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 195D334X9050S8T vs T95S334K050ESAL |
T95S334K050ESSL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 195D334X9050S8T vs T95S334K050ESSL |
T95S334K050LBBL | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 195D334X9050S8T vs T95S334K050LBBL |
195D334X9050S8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.33 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | 195D334X9050S8T vs 195D334X9050S8T |
195D334X9050S2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.33 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | 195D334X9050S8T vs 195D334X9050S2T |