Part Details for 195D156X9025Z8T by Vishay Intertechnologies
Overview of 195D156X9025Z8T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195D156X9025Z8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
195D156X9025Z8T
|
Avnet Americas | 195D156X9025Z8T - Tape and Reel (Alt: 195D156X9025Z8T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.2550 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | 6000 |
|
$1.4385 / $3.8360 | Buy Now |
Part Details for 195D156X9025Z8T
195D156X9025Z8T CAD Models
195D156X9025Z8T Part Data Attributes
|
195D156X9025Z8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
195D156X9025Z8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2910, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2910 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.65 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0038 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2910 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 2.65 mm |
Alternate Parts for 195D156X9025Z8T
This table gives cross-reference parts and alternative options found for 195D156X9025Z8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195D156X9025Z8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95Z156K025CSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT | Vishay Sprague | 195D156X9025Z8T vs T95Z156K025CSSL |
T95Z156K025ESAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | 195D156X9025Z8T vs T95Z156K025ESAL |
T95Z156K025LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | 195D156X9025Z8T vs T95Z156K025LSAL |
T95Z156K025EZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2910 | Vishay Intertechnologies | 195D156X9025Z8T vs T95Z156K025EZSL |
T95Z156K025CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2910 | Vishay Intertechnologies | 195D156X9025Z8T vs T95Z156K025CZAL |
T95Z156K025LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | 195D156X9025Z8T vs T95Z156K025LSSL |
T95Z156K025CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2910 | Vishay Intertechnologies | 195D156X9025Z8T vs T95Z156K025CZSL |
195D156X9025Z2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2910, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 195D156X9025Z8T vs 195D156X9025Z2T |
T95Z156K025HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | 195D156X9025Z8T vs T95Z156K025HSAL |
T95Z156K025LSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 2910, CHIP | Vishay Sprague | 195D156X9025Z8T vs T95Z156K025LSSL |