Part Details for 195B100 by Hammond Manufacturing
Overview of 195B100 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195B100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0696
|
Newark | Product Range:195-196 Series, Inductance:500Μh, Dc Current Rating:100A, Dc Resistance Max:0.002Ohm, Inductance Tolerance:± 15%, Self Resonant Frequency Min:-, Inductor Case Style:Chassis Mount Rohs Compliant: Yes |Hammond 195B100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$330.9800 / $338.0100 | Buy Now |
DISTI #
3937-195B100-ND
|
DigiKey | CHOKE, HEAVY CURRENT CHASSIS MOU Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$551.5820 / $644.9300 | Buy Now |
DISTI #
164-195B100-ND
|
DigiKey | CHOKE, HEAVY CURRENT CHASSIS MOU Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.9400 | Buy Now |
DISTI #
546-195B100
|
Mouser Electronics | Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 0.5mH @ 100A RoHS: Compliant | 0 |
|
$336.8400 | Order Now |
DISTI #
70332857
|
RS | Choke, heavy current, sgl coil, .5mA at 100ADC, screw term, brkt mt | Hammond Manufacturing 195B100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$310.0400 / $337.0000 | RFQ |
|
Onlinecomponents.com | choke - D.C. reactor/filter RoHS: Compliant | 8 Factory Stock |
|
$310.3100 / $334.3100 | Buy Now |
|
Powell Electronics | 0.5mH @ 100ADC Min Qty: 1 | 5 |
|
$303.3700 / $354.7100 | Buy Now |
|
Master Electronics | choke - D.C. reactor/filter RoHS: Compliant | 8 Factory Stock |
|
$310.3100 / $334.3100 | Buy Now |
Part Details for 195B100
195B100 CAD Models
195B100 Part Data Attributes
|
195B100
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
195B100
Hammond Manufacturing
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
DC Resistance | 0.002 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 136.652 mm | |
Package Length | 162.052 mm | |
Package Style | Chassis Mount | |
Package Width | 158.75 mm | |
Rated Current-Max | 100 A | |
Reference Standard | UL | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 15% TOLERANCE | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | LUG | |
Tolerance | 15% |