Part Details for 195A1357UC by CML Innovative Technologies
Results Overview of 195A1357UC by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
195A1357UC Information
195A1357UC by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 195A1357UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70462865
|
RS | Panel Mount Indicator 22mm round lens 24VAC/DC blue | CML Innovative Technologies 195A1357UC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9700 / $10.5600 | RFQ |
Part Details for 195A1357UC
195A1357UC CAD Models
195A1357UC Part Data Attributes
|
195A1357UC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
195A1357UC
CML Innovative Technologies
Single Color LED, Blue, Diffused,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 280.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 195A1357UC
This table gives cross-reference parts and alternative options found for 195A1357UC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195A1357UC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
195A1257MUC | CML Innovative Technologies | Check for Price | Single Color LED, Blue, Diffused, 16mm, | 195A1357UC vs 195A1257MUC |
195B0357MUC | CML Innovative Technologies | Check for Price | Single Color LED, Blue, Diffused, 16mm, ROHS COMPLIANT PACKAGE-4 | 195A1357UC vs 195B0357MUC |