There are no models available for this part yet.
Overview of 195A125WMUC by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 195A125WMUC by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70462857
|
RS | Panel Mount Indicator 22mm round lens 12VAC/DC white | CML Innovative Technologies 195A125WMUC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4500 / $12.2900 | RFQ | |
DISTI #
195A125WMUC
|
TME | Indicator: LED, conical, white, 12VDC, 12VAC, Ø22mm, IP67, ØLED: 16mm Min Qty: 1 | 0 |
|
$7.1600 / $8.5500 | RFQ |
CAD Models for 195A125WMUC by CML Innovative Technologies
Part Data Attributes for 195A125WMUC by CML Innovative Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.016 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
350.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
16 mm
|
Surface Mount
|
NO
|
Alternate Parts for 195A125WMUC
This table gives cross-reference parts and alternative options found for 195A125WMUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195A125WMUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
195A135WMUC | Single Color LED, White, Diffused, 16mm, ROHS COMPLIANT PACKAGE-4 | CML Innovative Technologies | 195A125WMUC vs 195A135WMUC |