Part Details for 195A1250UC by CML Innovative Technologies
Overview of 195A1250UC by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 195A1250UC
195A1250UC CAD Models
195A1250UC Part Data Attributes
|
195A1250UC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
195A1250UC
CML Innovative Technologies
Single Color LED, Red, Diffused, 16mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 16 mm | |
Surface Mount | NO |
Alternate Parts for 195A1250UC
This table gives cross-reference parts and alternative options found for 195A1250UC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195A1250UC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
195A1250UC | Single Color LED, Red, Diffused, 16mm | Chicago Miniature Lighting LLC | 195A1250UC vs 195A1250UC |