Datasheets
195D226X0010Y2T by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT

Part Details for 195D226X0010Y2T by Vishay Sprague

Overview of 195D226X0010Y2T by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 195D226X0010Y2T

Part # Distributor Description Stock Price Buy
DISTI # 195D226X0010Y2T-ND
DigiKey CAP TANT 22UF 20% 10V 2910 Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $1.1334
$1.1334 Buy Now

Part Details for 195D226X0010Y2T

195D226X0010Y2T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

195D226X0010Y2T Part Data Attributes

195D226X0010Y2T Vishay Sprague
Buy Now Datasheet
Compare Parts:
195D226X0010Y2T Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2910
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 1.75 mm
JESD-609 Code e3
Leakage Current 0.0022 mA
Length 7.24 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Embossed Plastic, 7 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Size Code 2910
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.65 mm

Alternate Parts for 195D226X0010Y2T

This table gives cross-reference parts and alternative options found for 195D226X0010Y2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195D226X0010Y2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T95Y226M010EBSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2910 Vishay Intertechnologies 195D226X0010Y2T vs T95Y226M010EBSS
T95Y226M010HASS CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT Vishay Sprague 195D226X0010Y2T vs T95Y226M010HASS
T95Y226M010HBBL CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT Vishay Sprague 195D226X0010Y2T vs T95Y226M010HBBL
T95Y226M010EZBS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2910 Vishay Intertechnologies 195D226X0010Y2T vs T95Y226M010EZBS
T95Y226M010EZBL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2910 Vishay Intertechnologies 195D226X0010Y2T vs T95Y226M010EZBL
T95Y226M010ESAS CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2910, CHIP Vishay Sprague 195D226X0010Y2T vs T95Y226M010ESAS
195D226X0010Y2T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2910, CHIP, ROHS COMPLIANT Vishay Intertechnologies 195D226X0010Y2T vs 195D226X0010Y2T
T95Y226M010CSSS CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2910, CHIP, ROHS COMPLIANT Vishay Sprague 195D226X0010Y2T vs T95Y226M010CSSS
T95Y226M010LAAS CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 22 uF, SURFACE MOUNT, 2910, CHIP Vishay Sprague 195D226X0010Y2T vs T95Y226M010LAAS
T95Y226M010LBAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2910 Vishay Intertechnologies 195D226X0010Y2T vs T95Y226M010LBAS

195D226X0010Y2T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 195D226X0010Y2T by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 195D226X0010Y2T by Vishay Sprague

Select Manufacturer
Which Manufacturer of 195D226X0010Y2T would you like to use for your alert(s)?
  • Please alert me when 195D226X0010Y2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 195D226X0010Y2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 195D226X0010Y2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 195D226X0010Y2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 195D226X0010Y2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 195D226X0010Y2T by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: