There are no models available for this part yet.
Overview of 195D106X9050R2T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 195D106X9050R2T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
195D106X9050R2T
|
Avnet Americas | 195D106X9050R2T - Tape and Reel (Alt: 195D106X9050R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$5.1604 | Buy Now | |
DISTI #
75-195D106X9050R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 50volts 10% R case Conformal RoHS: Compliant | 599 |
|
$5.5300 / $9.1600 | Buy Now | |
Future Electronics | 195D Series 10 uF ±10 % 50 V SMT Conformal Coated Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$5.5400 | Buy Now | ||
Bristol Electronics | 145 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 372 |
|
$5.6925 / $11.3850 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 116 |
|
$7.4000 / $12.0000 | Buy Now | ||
DISTI #
195D106X9050R2T
|
TTI | Tantalum Capacitors - Solid SMD 10uF 50volts 10% R case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$5.1400 / $5.6700 | Buy Now | |
DISTI #
195D106X9050R2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 50 V, � 10%, -55 �C, 125 �C, 2423 [6260-38 Metric] (Alt: 195D106X9050R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 195D106X9050R2T by Vishay Intertechnologies
Part Data Attributes for 195D106X9050R2T by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
3.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.005 mA
|
Length
|
7.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for 195D106X9050R2T
This table gives cross-reference parts and alternative options found for 195D106X9050R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195D106X9050R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R106K050HZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2824 | Vishay Intertechnologies | 195D106X9050R2T vs T95R106K050HZSL |
T95R106K050CSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D106X9050R2T vs T95R106K050CSBL |
T95R106K050ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D106X9050R2T vs T95R106K050ESAL |
14002-073KESA/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 195D106X9050R2T vs 14002-073KESA/HR |
T95R106K050LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D106X9050R2T vs T95R106K050LSSL |
195D106X9050R4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 195D106X9050R2T vs 195D106X9050R4T |
T95R106K050HZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2824 | Vishay Intertechnologies | 195D106X9050R2T vs T95R106K050HZAL |
T95R106K050EZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2824 | Vishay Intertechnologies | 195D106X9050R2T vs T95R106K050EZSL |
T95R106K050CZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2824 | Vishay Intertechnologies | 195D106X9050R2T vs T95R106K050CZAS |
T95R106K050HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D106X9050R2T vs T95R106K050HSAL |
Related Parts for 195D106X9050R2T
-
C1812C472F1GACFixed Capacitors
-
T95R106K050CSBLTantalum Capacitors
-
ERM8-030-02.0-S-DV-TRHeaders and Edge Type Connectors
-
MUR3060WTGRectifier Diodes
-
IHLP5050FDER4R7M8AFixed Inductors
-
TMS320F28374DZWTSMicrocontrollers
-
LM317MABDTGLinear Regulator ICs
-
FSL336LRLXSwitching Regulator or Controllers
-
TLV2381IDBVROperational Amplifiers